Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1228BCEP
MAX1228BCEP
Extended
* Images are for reference only
MAX1228BCEP
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1228BCEP
JLCPCB Part #
C7459832
Package
-
Description
0℃~+70℃ 1.05mA 100kHz~4.8MHz、4.4MHz 12 12 1LSB 300kHz 4.75V~5.25V 73dB Built-in temperature sensor、Multiplexers、Bipolar input、FIFO buffer Internal or external Internal or external SAR SPI Yes - Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
Package-
Clock Frequency100kHz~4.8MHz、4.4MHz
Operating Temperature0℃~+70℃
Clock/OscillatorInternal or external
differential inputYes
Signal-to-Noise Ratio73dB
Integral non - linearity1LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)1.05mA
ADC architectureSAR
Sampling Rate300kHz
FeaturesBuilt-in temperature sensor、Multiplexers、Bipolar input、FIFO buffer
number of channels12
Voltage ReferenceInternal or external
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1228BCEP
MAX1228BCEP

* Images are for reference only

MAX1228BCEP

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1228BCEP
JLCPCB Part #
C7459832
Package
-
Description
0℃~+70℃ 1.05mA 100kHz~4.8MHz、4.4MHz 12 12 1LSB 300kHz 4.75V~5.25V 73dB Built-in temperature sensor、Multiplexers、Bipolar input、FIFO buffer Internal or external Internal or external SAR SPI Yes - Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1228BCEP

* Images are for reference only

MAX1228BCEP
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1228BCEP
JLCPCB Part #
C7459832
Package
-
Description
0℃~+70℃ 1.05mA 100kHz~4.8MHz、4.4MHz 12 12 1LSB 300kHz 4.75V~5.25V 73dB Built-in temperature sensor、Multiplexers、Bipolar input、FIFO buffer Internal or external Internal or external SAR SPI Yes - Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1228BCEP Specifications

MAX1228BCEP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
Package-
Clock Frequency100kHz~4.8MHz、4.4MHz
Operating Temperature0℃~+70℃
Clock/OscillatorInternal or external
differential inputYes
Signal-to-Noise Ratio73dB
Integral non - linearity1LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)1.05mA
ADC architectureSAR
Sampling Rate300kHz
FeaturesBuilt-in temperature sensor、Multiplexers、Bipolar input、FIFO buffer
number of channels12
Voltage ReferenceInternal or external
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1228BCEP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1228BCEP Documents

MAX1228BCEP datasheets or manufacturer documentation.

Datasheet: MAX1228BCEP Datasheet (PDF)

MAX1228BCEP Schematic Symbol & PCB Footprint

The MAX1228BCEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.