Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. MAATCC0005
MAATCC0005
Extended
* Images are for reference only
MAATCC0005
Attributes
Value
Manufacturer
MACOM
MFR.Part #
MAATCC0005
JLCPCB Part #
C7459771
Package
SOIC-24-300mil
Description
0.5dB 0Hz~2GHz 3.6dB、4.2dB 31.5dB 50Ω Digitally programmable attenuation SOIC-24-300mil RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerMACOM
PackageSOIC-24-300mil
Insertion Loss3.6dB、4.2dB
Frequency Range0Hz~2GHz
Attenuation Value31.5dB
Step Size0.5dB
FeaturesDigitally programmable attenuation
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. MAATCC0005
MAATCC0005

* Images are for reference only

MAATCC0005

Extended
Manufacturer

MACOM

MFR.Part #
MAATCC0005
JLCPCB Part #
C7459771
Package
SOIC-24-300mil
Description
0.5dB 0Hz~2GHz 3.6dB、4.2dB 31.5dB 50Ω Digitally programmable attenuation SOIC-24-300mil RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAATCC0005

* Images are for reference only

MAATCC0005
Extended
Manufacturer

MACOM

MFR.Part #
MAATCC0005
JLCPCB Part #
C7459771
Package
SOIC-24-300mil
Description
0.5dB 0Hz~2GHz 3.6dB、4.2dB 31.5dB 50Ω Digitally programmable attenuation SOIC-24-300mil RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAATCC0005 Specifications

MAATCC0005 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerMACOM
PackageSOIC-24-300mil
Insertion Loss3.6dB、4.2dB
Frequency Range0Hz~2GHz
Attenuation Value31.5dB
Step Size0.5dB
FeaturesDigitally programmable attenuation
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAATCC0005. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAATCC0005 Documents

MAATCC0005 datasheets or manufacturer documentation.

Datasheet: MAATCC0005 Datasheet (PDF)

MAATCC0005 Schematic Symbol & PCB Footprint

The MAATCC0005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.