AD7840JP-REEL
Extended
* Images are for reference only
AD7840JP-REEL
Attributes
Value
Manufacturer
MFR.Part #
AD7840JP-REEL
JLCPCB Part #
C7459666
Package
PLCC-28(11.5x11.5)
Description
0℃~+70℃ 1 14 2.5us 2LSB 5V Integrated buffer、Bipolar output、Built-in reference source Parallel、Serial Voltage Buffer PLCC-28(11.5x11.5) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackagePLCC-28(11.5x11.5)
FunctionIntegrated buffer、Bipolar output、Built-in reference source
Integral non - linearity2LSB
Operating Temperature0℃~+70℃
Number of Channels1
Voltage - Supply5V
Output TypeVoltage Buffer
Settling Time2.5us
Resolution (Bits)14
InterfaceParallel、Serial