Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. RMS to DC Converters
  6. LTC1966IMS8
LTC1966IMS8
Extended
* Images are for reference only
LTC1966IMS8
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTC1966IMS8
JLCPCB Part #
C7459664
Package
MSOP-8
Description
-40℃~+85℃ -5.5V、2.7V~5.5V 0.02% 0.25% 155uA 800kHz Differential Input RMS Voltage MSOP-8 RMS to DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/RMS to DC Converters
ManufacturerAnalog Devices
PackageMSOP-8
Operating Temperature-40℃~+85℃
Linearity0.02%
Output TypeRMS Voltage
Voltage - Supply-5.5V、2.7V~5.5V
Bandwidth800kHz
Error0.25%
FeaturesDifferential Input
Current - Supply155uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. RMS to DC Converters
  6. LTC1966IMS8
LTC1966IMS8

* Images are for reference only

LTC1966IMS8

Extended
Manufacturer

Analog Devices

MFR.Part #
LTC1966IMS8
JLCPCB Part #
C7459664
Package
MSOP-8
Description
-40℃~+85℃ -5.5V、2.7V~5.5V 0.02% 0.25% 155uA 800kHz Differential Input RMS Voltage MSOP-8 RMS to DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC1966IMS8

* Images are for reference only

LTC1966IMS8
Extended
Manufacturer

Analog Devices

MFR.Part #
LTC1966IMS8
JLCPCB Part #
C7459664
Package
MSOP-8
Description
-40℃~+85℃ -5.5V、2.7V~5.5V 0.02% 0.25% 155uA 800kHz Differential Input RMS Voltage MSOP-8 RMS to DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC1966IMS8 Specifications

LTC1966IMS8 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/RMS to DC Converters
ManufacturerAnalog Devices
PackageMSOP-8
Operating Temperature-40℃~+85℃
Linearity0.02%
Output TypeRMS Voltage
Voltage - Supply-5.5V、2.7V~5.5V
Bandwidth800kHz
Error0.25%
FeaturesDifferential Input
Current - Supply155uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1966IMS8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTC1966IMS8 Documents

LTC1966IMS8 datasheets or manufacturer documentation.

Datasheet: LTC1966IMS8 Datasheet (PDF)

LTC1966IMS8 Schematic Symbol & PCB Footprint

The LTC1966IMS8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.