AD7701BR-REEL
Extended
* Images are for reference only
AD7701BR-REEL
Attributes
Value
Manufacturer
MFR.Part #
AD7701BR-REEL
JLCPCB Part #
C7459648
Package
SOIC-20
Description
-40℃~+85℃ 0.125LSB 1 16 4.5V~5.5V 4kHz Serial port SOIC-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSOIC-20
Clock Frequency200kHz~5MHz、4.096MHz
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputNo
DNL (LSB)0.125LSB
Integral non - linearity0.125LSB
Voltage - Supply4.5V~5.5V
ADC architectureSigma-Delta
Sampling Rate4kHz
FeaturesAuto calibration、Power-on reset、Bipolar input、Built-in digital filter
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSerial port