
- Manufacturer
- MFR.Part #
- LT3922HUFD-1#TRPBF
- JLCPCB Part #
- C7459630
- Package
- QFN-28(4x5)
- Description
- -40℃~+150℃ 1 2.3A 2.8V~36V 200kHz~2MHz Analog、PWM Boost DC-DC QFN-28(4x5) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices | |
| Package | QFN-28(4x5) | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 200kHz~2MHz | |
| Voltage - Input(DC) | 2.8V~36V | |
| Output Current | 2.3A | |
| Dimming | Analog、PWM | |
| Topology | Boost | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
LT3922HUFD-1#TRPBF
Extended- Manufacturer
- MFR.Part #
- LT3922HUFD-1#TRPBF
- JLCPCB Part #
- C7459630
- Package
- QFN-28(4x5)
- Description
- -40℃~+150℃ 1 2.3A 2.8V~36V 200kHz~2MHz Analog、PWM Boost DC-DC QFN-28(4x5) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT3922HUFD-1#TRPBF
- JLCPCB Part #
- C7459630
- Package
- QFN-28(4x5)
- Description
- -40℃~+150℃ 1 2.3A 2.8V~36V 200kHz~2MHz Analog、PWM Boost DC-DC QFN-28(4x5) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3922HUFD-1#TRPBF Specifications
LT3922HUFD-1#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices | |
| Package | QFN-28(4x5) | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 200kHz~2MHz | |
| Voltage - Input(DC) | 2.8V~36V | |
| Output Current | 2.3A | |
| Dimming | Analog、PWM | |
| Topology | Boost | |
| Operating temperature | -40℃~+150℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3922HUFD-1#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3922HUFD-1#TRPBF Documents
LT3922HUFD-1#TRPBF datasheets or manufacturer documentation.
Datasheet: LT3922HUFD-1#TRPBF Datasheet (PDF)
LT3922HUFD-1#TRPBF Schematic Symbol & PCB Footprint
The LT3922HUFD-1#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.