Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC0820BCM
ADC0820BCM
Extended
* Images are for reference only
ADC0820BCM
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
ADC0820BCM
JLCPCB Part #
C7459473
Package
SOIC-20
Description
0.5LSB 0℃~+70℃ 1 5V 8 Built-in input buffer SOIC-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-20
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
Integral non - linearity0.5LSB
Voltage - Supply5V
Quiescent Current (Iq)10mA
ADC architectureFlash
FeaturesBuilt-in input buffer
number of channels1
Voltage ReferenceExternal
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC0820BCM
ADC0820BCM

* Images are for reference only

ADC0820BCM

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
ADC0820BCM
JLCPCB Part #
C7459473
Package
SOIC-20
Description
0.5LSB 0℃~+70℃ 1 5V 8 Built-in input buffer SOIC-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC0820BCM

* Images are for reference only

ADC0820BCM
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
ADC0820BCM
JLCPCB Part #
C7459473
Package
SOIC-20
Description
0.5LSB 0℃~+70℃ 1 5V 8 Built-in input buffer SOIC-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC0820BCM Specifications

ADC0820BCM technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-20
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
Integral non - linearity0.5LSB
Voltage - Supply5V
Quiescent Current (Iq)10mA
ADC architectureFlash
FeaturesBuilt-in input buffer
number of channels1
Voltage ReferenceExternal
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC0820BCM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC0820BCM Documents

ADC0820BCM datasheets or manufacturer documentation.

Datasheet: ADC0820BCM Datasheet (PDF)

ADC0820BCM Schematic Symbol & PCB Footprint

The ADC0820BCM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.