
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SBDIP-32-H | |
| Clock Frequency | 575kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Clock/Oscillator | External、Built-in | |
| DNL (LSB) | 0.5LSB | |
| Voltage - Supply | -16V~-14V、4.75V~5.25V、14V~16V | |
| ADC architecture | SAR | |
| Features | Bipolar input、Bipolar power supply | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 10 | |
| Interface | Serial Port、Parallel Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADADC80-10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SBDIP-32-H | |
| Clock Frequency | 575kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Clock/Oscillator | External、Built-in | |
| DNL (LSB) | 0.5LSB | |
| Voltage - Supply | -16V~-14V、4.75V~5.25V、14V~16V | |
| ADC architecture | SAR | |
| Features | Bipolar input、Bipolar power supply | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 10 | |
| Interface | Serial Port、Parallel Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADADC80-10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADADC80-10 datasheets or manufacturer documentation.
Datasheet: ADADC80-10 Datasheet (PDF)
The ADADC80-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.