
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | MQFP-160(28x28) | |
| Clock Frequency | 12MHz~100MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | No | |
| DNL (LSB) | 0.5LSB | |
| Signal-to-Noise Ratio | 46dB | |
| Integral non - linearity | 1.75LSB | |
| Voltage - Supply | 3.3V | |
| Quiescent Current (Iq) | 13mA | |
| Sampling Rate | 100MHz | |
| number of channels | 3 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 8 | |
| Interface | Serial port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9886KS-100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | MQFP-160(28x28) | |
| Clock Frequency | 12MHz~100MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | No | |
| DNL (LSB) | 0.5LSB | |
| Signal-to-Noise Ratio | 46dB | |
| Integral non - linearity | 1.75LSB | |
| Voltage - Supply | 3.3V | |
| Quiescent Current (Iq) | 13mA | |
| Sampling Rate | 100MHz | |
| number of channels | 3 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 8 | |
| Interface | Serial port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9886KS-100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9886KS-100 datasheets or manufacturer documentation.
Datasheet: AD9886KS-100 Datasheet (PDF)
The AD9886KS-100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.