
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Clock Frequency | 100kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| Voltage - Supply | 4V~6V | |
| Quiescent Current (Iq) | 1.8mA | |
| Features | Built-in digital filter | |
| number of channels | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADXL250JQC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Clock Frequency | 100kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| Voltage - Supply | 4V~6V | |
| Quiescent Current (Iq) | 1.8mA | |
| Features | Built-in digital filter | |
| number of channels | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADXL250JQC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADXL250JQC datasheets or manufacturer documentation.
Datasheet: ADXL250JQC Datasheet (PDF)
The ADXL250JQC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.