Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. ADDAC08D
ADDAC08D
Extended
* Images are for reference only
ADDAC08D
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADDAC08D
JLCPCB Part #
C7459122
Package
SBDIP-16
Description
0℃~+70℃ 3.3mA 4.5V~18V 8 8 85ns Current-Non-buffered Differential output SBDIP-16 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSBDIP-16
FunctionDifferential output
Operating Temperature0℃~+70℃
Number of Channels8
Voltage - Supply4.5V~18V
Output TypeCurrent-Non-buffered
Quiescent Current (Iq)3.3mA
Settling Time85ns
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. ADDAC08D
ADDAC08D

* Images are for reference only

ADDAC08D

Extended
Manufacturer

Analog Devices

MFR.Part #
ADDAC08D
JLCPCB Part #
C7459122
Package
SBDIP-16
Description
0℃~+70℃ 3.3mA 4.5V~18V 8 8 85ns Current-Non-buffered Differential output SBDIP-16 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADDAC08D

* Images are for reference only

ADDAC08D
Extended
Manufacturer

Analog Devices

MFR.Part #
ADDAC08D
JLCPCB Part #
C7459122
Package
SBDIP-16
Description
0℃~+70℃ 3.3mA 4.5V~18V 8 8 85ns Current-Non-buffered Differential output SBDIP-16 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADDAC08D Specifications

ADDAC08D technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSBDIP-16
FunctionDifferential output
Operating Temperature0℃~+70℃
Number of Channels8
Voltage - Supply4.5V~18V
Output TypeCurrent-Non-buffered
Quiescent Current (Iq)3.3mA
Settling Time85ns
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADDAC08D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADDAC08D Documents

ADDAC08D datasheets or manufacturer documentation.

Datasheet: ADDAC08D Datasheet (PDF)

ADDAC08D Schematic Symbol & PCB Footprint

The ADDAC08D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.