Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. AD9866BCP
AD9866BCP
Extended
* Images are for reference only
AD9866BCP
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9866BCP
JLCPCB Part #
C7459112
Package
LFCSP-64-VQ(9x9)
Description
-40℃~+85℃ HPNA、VDSL Integrated low noise amplifier、Integrated power amplifier、Integrated RF filter LFCSP-64-VQ(9x9) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerAnalog Devices
PackageLFCSP-64-VQ(9x9)
Operating Temperature-40℃~+85℃
ApplicationsHPNA、VDSL
FeaturesIntegrated low noise amplifier、Integrated power amplifier、Integrated RF filter
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. AD9866BCP
AD9866BCP

* Images are for reference only

AD9866BCP

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9866BCP
JLCPCB Part #
C7459112
Package
LFCSP-64-VQ(9x9)
Description
-40℃~+85℃ HPNA、VDSL Integrated low noise amplifier、Integrated power amplifier、Integrated RF filter LFCSP-64-VQ(9x9) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9866BCP

* Images are for reference only

AD9866BCP
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9866BCP
JLCPCB Part #
C7459112
Package
LFCSP-64-VQ(9x9)
Description
-40℃~+85℃ HPNA、VDSL Integrated low noise amplifier、Integrated power amplifier、Integrated RF filter LFCSP-64-VQ(9x9) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9866BCP Specifications

AD9866BCP technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerAnalog Devices
PackageLFCSP-64-VQ(9x9)
Operating Temperature-40℃~+85℃
ApplicationsHPNA、VDSL
FeaturesIntegrated low noise amplifier、Integrated power amplifier、Integrated RF filter
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9866BCP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9866BCP Documents

AD9866BCP datasheets or manufacturer documentation.

Datasheet: AD9866BCP Datasheet (PDF)

AD9866BCP Schematic Symbol & PCB Footprint

The AD9866BCP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.