Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD4698BCPZ
AD4698BCPZ - 1
AD4698BCPZ - 2
AD4698BCPZ - 3
Extended1/3
* Images are for reference only
AD4698BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD4698BCPZ
JLCPCB Part #
C7459027
Package
LFCSP-24(4x4)
Description
-40℃~+125℃ 16 160nA 1LSB 1MHz 2.7V~5.5V 8 93dB Auto calibration、Multiplexers、Power-on reset、Bipolar input、Soft reset、Built-in digital filter External External SAR SPI Yes LFCSP-24(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLFCSP-24(4x4)
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio93dB
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)160nA
ADC architectureSAR
Sampling Rate1MHz
FeaturesAuto calibration、Multiplexers、Power-on reset、Bipolar input、Soft reset、Built-in digital filter
number of channels8
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD4698BCPZ
AD4698BCPZ

* Images are for reference only

AD4698BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD4698BCPZ
JLCPCB Part #
C7459027
Package
LFCSP-24(4x4)
Description
-40℃~+125℃ 16 160nA 1LSB 1MHz 2.7V~5.5V 8 93dB Auto calibration、Multiplexers、Power-on reset、Bipolar input、Soft reset、Built-in digital filter External External SAR SPI Yes LFCSP-24(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD4698BCPZ

* Images are for reference only

AD4698BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD4698BCPZ
JLCPCB Part #
C7459027
Package
LFCSP-24(4x4)
Description
-40℃~+125℃ 16 160nA 1LSB 1MHz 2.7V~5.5V 8 93dB Auto calibration、Multiplexers、Power-on reset、Bipolar input、Soft reset、Built-in digital filter External External SAR SPI Yes LFCSP-24(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD4698BCPZ Specifications

AD4698BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLFCSP-24(4x4)
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio93dB
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)160nA
ADC architectureSAR
Sampling Rate1MHz
FeaturesAuto calibration、Multiplexers、Power-on reset、Bipolar input、Soft reset、Built-in digital filter
number of channels8
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD4698BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD4698BCPZ Documents

AD4698BCPZ datasheets or manufacturer documentation.

Datasheet: AD4698BCPZ Datasheet (PDF)

AD4698BCPZ Schematic Symbol & PCB Footprint

The AD4698BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.