

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HIMARX | |
| Package | SOIC-18-300mil | |
| Frequency Range | 250MHz~450MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Sensitivity | -104dBm | |
| Applications | RKE | |
| Voltage - Supply | 2V~6V | |
| Receive Current | 3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RX3310 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HIMARX | |
| Package | SOIC-18-300mil | |
| Frequency Range | 250MHz~450MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Sensitivity | -104dBm | |
| Applications | RKE | |
| Voltage - Supply | 2V~6V | |
| Receive Current | 3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RX3310. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RX3310 datasheets or manufacturer documentation.
Datasheet: RX3310 Datasheet (PDF)
The RX3310 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.