Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. PM7528HP
PM7528HP
Extended
* Images are for reference only
PM7528HP
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
PM7528HP
JLCPCB Part #
C7458950
Package
PDIP-20
Description
0.5LSB、1LSB 0℃~+70℃ 1mA 2 400ns 5V~15V 8 Integrated buffer PDIP-20 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackagePDIP-20
FunctionIntegrated buffer
Integral non - linearity0.5LSB、1LSB
Operating Temperature0℃~+70℃
Number of Channels2
Voltage - Supply5V~15V
Quiescent Current (Iq)1mA
Settling Time400ns
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. PM7528HP
PM7528HP

* Images are for reference only

PM7528HP

Extended
Manufacturer

Analog Devices

MFR.Part #
PM7528HP
JLCPCB Part #
C7458950
Package
PDIP-20
Description
0.5LSB、1LSB 0℃~+70℃ 1mA 2 400ns 5V~15V 8 Integrated buffer PDIP-20 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM7528HP

* Images are for reference only

PM7528HP
Extended
Manufacturer

Analog Devices

MFR.Part #
PM7528HP
JLCPCB Part #
C7458950
Package
PDIP-20
Description
0.5LSB、1LSB 0℃~+70℃ 1mA 2 400ns 5V~15V 8 Integrated buffer PDIP-20 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM7528HP Specifications

PM7528HP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackagePDIP-20
FunctionIntegrated buffer
Integral non - linearity0.5LSB、1LSB
Operating Temperature0℃~+70℃
Number of Channels2
Voltage - Supply5V~15V
Quiescent Current (Iq)1mA
Settling Time400ns
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM7528HP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PM7528HP Documents

PM7528HP datasheets or manufacturer documentation.

Datasheet: PM7528HP Datasheet (PDF)

PM7528HP Schematic Symbol & PCB Footprint

The PM7528HP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.