


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SC-70-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 0.5pA | |
| Output Current | 275mA | |
| Input Offset Voltage Drift(Vos TC) | 7.5uV/℃ | |
| Slew Rate | 1.3V/us | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 28nV/√Hz@10kHz | |
| Quiescent Current | 170uA | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 135pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9616AXA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SC-70-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 0.5pA | |
| Output Current | 275mA | |
| Input Offset Voltage Drift(Vos TC) | 7.5uV/℃ | |
| Slew Rate | 1.3V/us | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 28nV/√Hz@10kHz | |
| Quiescent Current | 170uA | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 135pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9616AXA+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9616AXA+T datasheets or manufacturer documentation.
Datasheet: MAX9616AXA+T Datasheet (PDF)
The MAX9616AXA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.