Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MX7541AKCWN
MX7541AKCWN
Extended
* Images are for reference only
MX7541AKCWN
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MX7541AKCWN
JLCPCB Part #
C7458858
Package
SO-18-300mil
Description
0.5LSB 0℃~+70℃ 1 100uA 12 1ns 5V~16V SO-18-300mil Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSO-18-300mil
Integral non - linearity0.5LSB
Operating Temperature0℃~+70℃
Number of Channels1
Voltage - Supply5V~16V
Resolution(Bits)12
Quiescent Current (Iq)100uA
Settling Time1ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MX7541AKCWN
MX7541AKCWN

* Images are for reference only

MX7541AKCWN

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7541AKCWN
JLCPCB Part #
C7458858
Package
SO-18-300mil
Description
0.5LSB 0℃~+70℃ 1 100uA 12 1ns 5V~16V SO-18-300mil Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7541AKCWN

* Images are for reference only

MX7541AKCWN
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7541AKCWN
JLCPCB Part #
C7458858
Package
SO-18-300mil
Description
0.5LSB 0℃~+70℃ 1 100uA 12 1ns 5V~16V SO-18-300mil Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7541AKCWN Specifications

MX7541AKCWN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSO-18-300mil
Integral non - linearity0.5LSB
Operating Temperature0℃~+70℃
Number of Channels1
Voltage - Supply5V~16V
Resolution(Bits)12
Quiescent Current (Iq)100uA
Settling Time1ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7541AKCWN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX7541AKCWN Documents

MX7541AKCWN datasheets or manufacturer documentation.

Datasheet: MX7541AKCWN Datasheet (PDF)

MX7541AKCWN Schematic Symbol & PCB Footprint

The MX7541AKCWN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.