
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SQFN-40(6x6) | |
| Frequency Range | 312MHz~320MHz、431MHz~465MHz、862MHz~930MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -100dBm | |
| Output Power | 10dBm | |
| Applications | ISM | |
| Voltage - Supply | 2.1V~5.5V | |
| Receive Current | 22mA | |
| Typical Application Frequency | 315MHz、433MHz、868MHz、915MHz | |
| Features | Power-on reset function、Power-off reset function、Supports RSSI function | |
| Current Of Transmitting | 16mA | |
| Interface | SPI、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7037EGL+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SQFN-40(6x6) | |
| Frequency Range | 312MHz~320MHz、431MHz~465MHz、862MHz~930MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -100dBm | |
| Output Power | 10dBm | |
| Applications | ISM | |
| Voltage - Supply | 2.1V~5.5V | |
| Receive Current | 22mA | |
| Typical Application Frequency | 315MHz、433MHz、868MHz、915MHz | |
| Features | Power-on reset function、Power-off reset function、Supports RSSI function | |
| Current Of Transmitting | 16mA | |
| Interface | SPI、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7037EGL+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX7037EGL+T datasheets or manufacturer documentation.
Datasheet: MAX7037EGL+T Datasheet (PDF)
The MAX7037EGL+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.