Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. MAX5477ETE
MAX5477ETE
Extended
* Images are for reference only
MAX5477ETE
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5477ETE
JLCPCB Part #
C7458718
Package
TQFN-16-EP(3x3)
Description
-40℃~+85℃ 10kΩ 1LSB 1uA 2 2.7V~5.25V 256 400kHz 70ppm/℃ EEPROM I2C Linear TQFN-16-EP(3x3) Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-16-EP(3x3)
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)70ppm/℃
Number of Channels2
Voltage - Supply2.7V~5.25V
Bandwidth400kHz
Quiescent Current (Iq)1uA
Number of Taps256
Memory TypeEEPROM
Resistance value changeLinear
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. MAX5477ETE
MAX5477ETE

* Images are for reference only

MAX5477ETE

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX5477ETE
JLCPCB Part #
C7458718
Package
TQFN-16-EP(3x3)
Description
-40℃~+85℃ 10kΩ 1LSB 1uA 2 2.7V~5.25V 256 400kHz 70ppm/℃ EEPROM I2C Linear TQFN-16-EP(3x3) Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5477ETE

* Images are for reference only

MAX5477ETE
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX5477ETE
JLCPCB Part #
C7458718
Package
TQFN-16-EP(3x3)
Description
-40℃~+85℃ 10kΩ 1LSB 1uA 2 2.7V~5.25V 256 400kHz 70ppm/℃ EEPROM I2C Linear TQFN-16-EP(3x3) Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5477ETE Specifications

MAX5477ETE technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-16-EP(3x3)
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)70ppm/℃
Number of Channels2
Voltage - Supply2.7V~5.25V
Bandwidth400kHz
Quiescent Current (Iq)1uA
Number of Taps256
Memory TypeEEPROM
Resistance value changeLinear
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5477ETE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX5477ETE Documents

MAX5477ETE datasheets or manufacturer documentation.

Datasheet: MAX5477ETE Datasheet (PDF)

MAX5477ETE Schematic Symbol & PCB Footprint

The MAX5477ETE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.