Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MAX5361NEUK
MAX5361NEUK
Extended
* Images are for reference only
MAX5361NEUK
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5361NEUK
JLCPCB Part #
C7458704
Package
SOT-23-5
Description
-40℃~+85℃ 1 150uA 1LSB 20us 4.5V~5.5V 6 I2C Voltage Buffer SOT-23-5 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-5
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Output TypeVoltage Buffer
Voltage - Supply4.5V~5.5V
Resolution(Bits)6
Quiescent Current (Iq)150uA
Settling Time20us
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MAX5361NEUK
MAX5361NEUK

* Images are for reference only

MAX5361NEUK

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX5361NEUK
JLCPCB Part #
C7458704
Package
SOT-23-5
Description
-40℃~+85℃ 1 150uA 1LSB 20us 4.5V~5.5V 6 I2C Voltage Buffer SOT-23-5 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5361NEUK

* Images are for reference only

MAX5361NEUK
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX5361NEUK
JLCPCB Part #
C7458704
Package
SOT-23-5
Description
-40℃~+85℃ 1 150uA 1LSB 20us 4.5V~5.5V 6 I2C Voltage Buffer SOT-23-5 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5361NEUK Specifications

MAX5361NEUK technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-5
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Output TypeVoltage Buffer
Voltage - Supply4.5V~5.5V
Resolution(Bits)6
Quiescent Current (Iq)150uA
Settling Time20us
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5361NEUK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX5361NEUK Documents

MAX5361NEUK datasheets or manufacturer documentation.

Datasheet: MAX5361NEUK Datasheet (PDF)

MAX5361NEUK Schematic Symbol & PCB Footprint

The MAX5361NEUK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.