
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 275kHz | |
| Voltage - Supply | 13V~36V | |
| Duty Cycle(Max) | 85% | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5019CSA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 275kHz | |
| Voltage - Supply | 13V~36V | |
| Duty Cycle(Max) | 85% | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5019CSA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5019CSA+ datasheets or manufacturer documentation.
Datasheet: MAX5019CSA+ Datasheet (PDF)
The MAX5019CSA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.