
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12Mbps | |
| Applications Function | Transceiver | |
| Voltage - Supply | 3V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3456EETE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12Mbps | |
| Applications Function | Transceiver | |
| Voltage - Supply | 3V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3456EETE+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3456EETE+T datasheets or manufacturer documentation.
Datasheet: MAX3456EETE+T Datasheet (PDF)
The MAX3456EETE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.