
- Manufacturer
- MFR.Part #
- MAX211ECWI+
- JLCPCB Part #
- C7458611
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 120Kbps 4 4.5V~5.5V 5 Transceiver SOIC-28-300mil RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Drivers | 4 | |
| Number of Receivers | 5 |

* Images are for reference only
MAX211ECWI+
Extended- Manufacturer
- MFR.Part #
- MAX211ECWI+
- JLCPCB Part #
- C7458611
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 120Kbps 4 4.5V~5.5V 5 Transceiver SOIC-28-300mil RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX211ECWI+
- JLCPCB Part #
- C7458611
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 120Kbps 4 4.5V~5.5V 5 Transceiver SOIC-28-300mil RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX211ECWI+ Specifications
MAX211ECWI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Drivers | 4 | |
| Number of Receivers | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX211ECWI+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX211ECWI+ Documents
MAX211ECWI+ datasheets or manufacturer documentation.
Datasheet: MAX211ECWI+ Datasheet (PDF)
MAX211ECWI+ Schematic Symbol & PCB Footprint
The MAX211ECWI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.