Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MAX1873TEEE
MAX1873TEEE
Extended
* Images are for reference only
MAX1873TEEE
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1873TEEE
JLCPCB Part #
C7458596
Package
QSOP-16
Description
-40℃~+85℃ 16.8V 4 4A 6V~28V Constant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Under-voltage lockout、Overcharge protection QSOP-16 Battery Management
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQSOP-16
Charging Saturation Voltage16.8V
Operating Temperature-40℃~+85℃
Voltage - Supply6V~28V
Charge Current - Max4A
Number of Cells4
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Under-voltage lockout、Overcharge protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MAX1873TEEE
MAX1873TEEE

* Images are for reference only

MAX1873TEEE

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1873TEEE
JLCPCB Part #
C7458596
Package
QSOP-16
Description
-40℃~+85℃ 16.8V 4 4A 6V~28V Constant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Under-voltage lockout、Overcharge protection QSOP-16 Battery Management
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1873TEEE

* Images are for reference only

MAX1873TEEE
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1873TEEE
JLCPCB Part #
C7458596
Package
QSOP-16
Description
-40℃~+85℃ 16.8V 4 4A 6V~28V Constant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Under-voltage lockout、Overcharge protection QSOP-16 Battery Management
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1873TEEE Specifications

MAX1873TEEE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQSOP-16
Charging Saturation Voltage16.8V
Operating Temperature-40℃~+85℃
Voltage - Supply6V~28V
Charge Current - Max4A
Number of Cells4
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Under-voltage lockout、Overcharge protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1873TEEE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1873TEEE Documents

MAX1873TEEE datasheets or manufacturer documentation.

Datasheet: MAX1873TEEE Datasheet (PDF)

MAX1873TEEE Schematic Symbol & PCB Footprint

The MAX1873TEEE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.