Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LT1766IGN
LT1766IGN
Extended
* Images are for reference only
LT1766IGN
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LT1766IGN
JLCPCB Part #
C7458498
Package
-
Description
-40℃~+125℃ 1 200kHz 5.5V~60V Buck Buck - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
Package-
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching200kHz
Output TypeAdjustable
Voltage - Supply5.5V~60V
Output Current1.5A
Quiescent Current2.5mA
FeaturesCycle-by-cycle current limiting、Frequency synchronization
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LT1766IGN
LT1766IGN

* Images are for reference only

LT1766IGN

Extended
Manufacturer

Analog Devices

MFR.Part #
LT1766IGN
JLCPCB Part #
C7458498
Package
-
Description
-40℃~+125℃ 1 200kHz 5.5V~60V Buck Buck - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT1766IGN

* Images are for reference only

LT1766IGN
Extended
Manufacturer

Analog Devices

MFR.Part #
LT1766IGN
JLCPCB Part #
C7458498
Package
-
Description
-40℃~+125℃ 1 200kHz 5.5V~60V Buck Buck - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT1766IGN Specifications

LT1766IGN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
Package-
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching200kHz
Output TypeAdjustable
Voltage - Supply5.5V~60V
Output Current1.5A
Quiescent Current2.5mA
FeaturesCycle-by-cycle current limiting、Frequency synchronization
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1766IGN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT1766IGN Documents

LT1766IGN datasheets or manufacturer documentation.

Datasheet: LT1766IGN Datasheet (PDF)

LT1766IGN Schematic Symbol & PCB Footprint

The LT1766IGN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.