Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1121EGK
MAX1121EGK
Extended
* Images are for reference only
MAX1121EGK
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1121EGK
JLCPCB Part #
C7458466
Package
QFN-68(10x10)
Description
-40℃~+85℃ 0.1LSB 0.6LSB 1.7V~1.9V 20MHz~500MHz 250MHz 48.9dB 8 8 Built-in External Input buffer、Synchronous triggering LVDS Not supported Pipeline Yes QFN-68(10x10) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
3A991C1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQFN-68(10x10)
Clock Frequency20MHz~500MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.1LSB
Signal-to-Noise Ratio48.9dB
Integral non - linearity0.6LSB
Voltage - Supply1.7V~1.9V
ADC architecturePipeline
Sampling Rate250MHz
FeaturesInput buffer、Synchronous triggering
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)8
InterfaceLVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1121EGK
MAX1121EGK

* Images are for reference only

MAX1121EGK

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1121EGK
JLCPCB Part #
C7458466
Package
QFN-68(10x10)
Description
-40℃~+85℃ 0.1LSB 0.6LSB 1.7V~1.9V 20MHz~500MHz 250MHz 48.9dB 8 8 Built-in External Input buffer、Synchronous triggering LVDS Not supported Pipeline Yes QFN-68(10x10) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
3A991C1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1121EGK

* Images are for reference only

MAX1121EGK
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1121EGK
JLCPCB Part #
C7458466
Package
QFN-68(10x10)
Description
-40℃~+85℃ 0.1LSB 0.6LSB 1.7V~1.9V 20MHz~500MHz 250MHz 48.9dB 8 8 Built-in External Input buffer、Synchronous triggering LVDS Not supported Pipeline Yes QFN-68(10x10) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
3A991C1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1121EGK Specifications

MAX1121EGK technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQFN-68(10x10)
Clock Frequency20MHz~500MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.1LSB
Signal-to-Noise Ratio48.9dB
Integral non - linearity0.6LSB
Voltage - Supply1.7V~1.9V
ADC architecturePipeline
Sampling Rate250MHz
FeaturesInput buffer、Synchronous triggering
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)8
InterfaceLVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1121EGK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1121EGK Documents

MAX1121EGK datasheets or manufacturer documentation.

Datasheet: MAX1121EGK Datasheet (PDF)

MAX1121EGK Schematic Symbol & PCB Footprint

The MAX1121EGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.