Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1039LEEE
MAX1039LEEE
Extended
* Images are for reference only
MAX1039LEEE
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1039LEEE
JLCPCB Part #
C7458452
Package
QSOP-16
Description
-40℃~+85℃ 12 188kHz 1LSB 1LSB 2.25MHz 2.7V~3.6V 350uA 49dB 8 External、Built-in External、Built-in I2C Multiplexers、Power-on reset、Bipolar input、FIFO buffer Not supported SAR Yes QSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQSOP-16
Clock Frequency2.25MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
DNL (LSB)1LSB
Signal-to-Noise Ratio49dB
Integral non - linearity1LSB
Voltage - Supply2.7V~3.6V
Quiescent Current (Iq)350uA
ADC architectureSAR
Sampling Rate188kHz
FeaturesMultiplexers、Power-on reset、Bipolar input、FIFO buffer
number of channels12
Voltage ReferenceExternal、Built-in
Resolution (Bits)8
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1039LEEE
MAX1039LEEE

* Images are for reference only

MAX1039LEEE

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1039LEEE
JLCPCB Part #
C7458452
Package
QSOP-16
Description
-40℃~+85℃ 12 188kHz 1LSB 1LSB 2.25MHz 2.7V~3.6V 350uA 49dB 8 External、Built-in External、Built-in I2C Multiplexers、Power-on reset、Bipolar input、FIFO buffer Not supported SAR Yes QSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1039LEEE

* Images are for reference only

MAX1039LEEE
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1039LEEE
JLCPCB Part #
C7458452
Package
QSOP-16
Description
-40℃~+85℃ 12 188kHz 1LSB 1LSB 2.25MHz 2.7V~3.6V 350uA 49dB 8 External、Built-in External、Built-in I2C Multiplexers、Power-on reset、Bipolar input、FIFO buffer Not supported SAR Yes QSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1039LEEE Specifications

MAX1039LEEE technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQSOP-16
Clock Frequency2.25MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
DNL (LSB)1LSB
Signal-to-Noise Ratio49dB
Integral non - linearity1LSB
Voltage - Supply2.7V~3.6V
Quiescent Current (Iq)350uA
ADC architectureSAR
Sampling Rate188kHz
FeaturesMultiplexers、Power-on reset、Bipolar input、FIFO buffer
number of channels12
Voltage ReferenceExternal、Built-in
Resolution (Bits)8
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1039LEEE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1039LEEE Documents

MAX1039LEEE datasheets or manufacturer documentation.

Datasheet: MAX1039LEEE Datasheet (PDF)

MAX1039LEEE Schematic Symbol & PCB Footprint

The MAX1039LEEE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.