
- Manufacturer
- MFR.Part #
- IH5043CPE+
- JLCPCB Part #
- C7458446
- Package
- PDIP-16
- Description
- -18V~-4.5V、4.5V~18V 0℃~+70℃ 2 200ns 2:1 400ns 80Ω PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-16 | |
| Ron | 80Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -18V~-4.5V、4.5V~18V | |
| Features | Bidirectional analog channel | |
| Turn-on time | 400ns | |
| Turn-off time | 200ns |

* Images are for reference only
IH5043CPE+
Extended- Manufacturer
- MFR.Part #
- IH5043CPE+
- JLCPCB Part #
- C7458446
- Package
- PDIP-16
- Description
- -18V~-4.5V、4.5V~18V 0℃~+70℃ 2 200ns 2:1 400ns 80Ω PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IH5043CPE+
- JLCPCB Part #
- C7458446
- Package
- PDIP-16
- Description
- -18V~-4.5V、4.5V~18V 0℃~+70℃ 2 200ns 2:1 400ns 80Ω PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IH5043CPE+ Specifications
IH5043CPE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-16 | |
| Ron | 80Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -18V~-4.5V、4.5V~18V | |
| Features | Bidirectional analog channel | |
| Turn-on time | 400ns | |
| Turn-off time | 200ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IH5043CPE+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IH5043CPE+ Documents
IH5043CPE+ datasheets or manufacturer documentation.
Datasheet: IH5043CPE+ Datasheet (PDF)
IH5043CPE+ Schematic Symbol & PCB Footprint
The IH5043CPE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.