
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Programmable Gain | Support | |
| differential input | Yes | |
| DNL (LSB) | 0.2LSB | |
| Integral non - linearity | 0.6LSB | |
| Voltage - Supply | 1.7V~3.6V | |
| Sampling Rate | 500MHz、560MHz、660MHz、1GHz | |
| Features | Multiplexers、Soft reset | |
| number of channels | 4 | |
| Voltage Reference | Built-in | |
| Interface | Serial Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMCAD1520TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Programmable Gain | Support | |
| differential input | Yes | |
| DNL (LSB) | 0.2LSB | |
| Integral non - linearity | 0.6LSB | |
| Voltage - Supply | 1.7V~3.6V | |
| Sampling Rate | 500MHz、560MHz、660MHz、1GHz | |
| Features | Multiplexers、Soft reset | |
| number of channels | 4 | |
| Voltage Reference | Built-in | |
| Interface | Serial Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMCAD1520TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMCAD1520TR datasheets or manufacturer documentation.
Datasheet: HMCAD1520TR Datasheet (PDF)
The HMCAD1520TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.