Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC481ST89E
HMC481ST89E
Extended
* Images are for reference only
HMC481ST89E
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC481ST89E
JLCPCB Part #
C7458393
Package
SOT-89
Description
0Hz~5GHz 20dB 3.5dB 6V~12V 79mA SOT-89 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageSOT-89
Frequency Range0Hz~5GHz
Operating Temperature-40℃~+85℃
Input return loss15dB
Voltage - Supply6V~12V
Output return loss27dB
FeaturesBias control circuit、Temperature compensation
P1dB19dBm
Noise Figure3.5dB
Current - Supply79mA
IP333dBm
Gain20dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC481ST89E
HMC481ST89E

* Images are for reference only

HMC481ST89E

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC481ST89E
JLCPCB Part #
C7458393
Package
SOT-89
Description
0Hz~5GHz 20dB 3.5dB 6V~12V 79mA SOT-89 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC481ST89E

* Images are for reference only

HMC481ST89E
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC481ST89E
JLCPCB Part #
C7458393
Package
SOT-89
Description
0Hz~5GHz 20dB 3.5dB 6V~12V 79mA SOT-89 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC481ST89E Specifications

HMC481ST89E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageSOT-89
Frequency Range0Hz~5GHz
Operating Temperature-40℃~+85℃
Input return loss15dB
Voltage - Supply6V~12V
Output return loss27dB
FeaturesBias control circuit、Temperature compensation
P1dB19dBm
Noise Figure3.5dB
Current - Supply79mA
IP333dBm
Gain20dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC481ST89E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC481ST89E Documents

HMC481ST89E datasheets or manufacturer documentation.

Datasheet: HMC481ST89E Datasheet (PDF)

HMC481ST89E Schematic Symbol & PCB Footprint

The HMC481ST89E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.