Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. LTC2255IUH
LTC2255IUH
Extended
* Images are for reference only
LTC2255IUH
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTC2255IUH
JLCPCB Part #
C7458392
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1 125MHz 14 2.85V~3.4V Parallel port QFN-32(5x5) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageQFN-32(5x5)
Clock Frequency1MHz~125MHz、125MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio72.4dB
Integral non - linearity1LSB
Voltage - Supply2.85V~3.4V
Quiescent Current (Iq)132mA
ADC architecturePipeline
Sampling Rate125MHz
FeaturesBipolar input
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. LTC2255IUH
LTC2255IUH

* Images are for reference only

LTC2255IUH

Extended
Manufacturer

Analog Devices

MFR.Part #
LTC2255IUH
JLCPCB Part #
C7458392
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1 125MHz 14 2.85V~3.4V Parallel port QFN-32(5x5) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC2255IUH

* Images are for reference only

LTC2255IUH
Extended
Manufacturer

Analog Devices

MFR.Part #
LTC2255IUH
JLCPCB Part #
C7458392
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1 125MHz 14 2.85V~3.4V Parallel port QFN-32(5x5) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC2255IUH Specifications

LTC2255IUH technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageQFN-32(5x5)
Clock Frequency1MHz~125MHz、125MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio72.4dB
Integral non - linearity1LSB
Voltage - Supply2.85V~3.4V
Quiescent Current (Iq)132mA
ADC architecturePipeline
Sampling Rate125MHz
FeaturesBipolar input
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2255IUH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTC2255IUH Documents

LTC2255IUH datasheets or manufacturer documentation.

Datasheet: LTC2255IUH Datasheet (PDF)

LTC2255IUH Schematic Symbol & PCB Footprint

The LTC2255IUH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.