
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-24 | |
| Clock Frequency | 1MHz | |
| Operating Temperature | 0℃~+70℃ | |
| differential input | No | |
| DNL (LSB) | 1LSB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 7mA | |
| ADC architecture | SAR | |
| Features | Bipolar input、Bipolar power supply | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 | |
| Interface | Parallel port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX7572JCWG12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-24 | |
| Clock Frequency | 1MHz | |
| Operating Temperature | 0℃~+70℃ | |
| differential input | No | |
| DNL (LSB) | 1LSB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 7mA | |
| ADC architecture | SAR | |
| Features | Bipolar input、Bipolar power supply | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 | |
| Interface | Parallel port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7572JCWG12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX7572JCWG12 datasheets or manufacturer documentation.
Datasheet: MX7572JCWG12 Datasheet (PDF)
The MX7572JCWG12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.