Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MX7533JP
MX7533JP
Extended
* Images are for reference only
MX7533JP
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MX7533JP
JLCPCB Part #
C7458296
Package
PLCC-20(9x9)
Description
0℃~+70℃ 10 2mA 5V~15V 800ns Programmable gain PLCC-20(9x9) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePLCC-20(9x9)
FunctionProgrammable gain
Operating Temperature0℃~+70℃
Voltage - Supply5V~15V
Quiescent Current (Iq)2mA
Settling Time800ns
Resolution (Bits)10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MX7533JP
MX7533JP

* Images are for reference only

MX7533JP

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7533JP
JLCPCB Part #
C7458296
Package
PLCC-20(9x9)
Description
0℃~+70℃ 10 2mA 5V~15V 800ns Programmable gain PLCC-20(9x9) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7533JP

* Images are for reference only

MX7533JP
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7533JP
JLCPCB Part #
C7458296
Package
PLCC-20(9x9)
Description
0℃~+70℃ 10 2mA 5V~15V 800ns Programmable gain PLCC-20(9x9) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7533JP Specifications

MX7533JP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePLCC-20(9x9)
FunctionProgrammable gain
Operating Temperature0℃~+70℃
Voltage - Supply5V~15V
Quiescent Current (Iq)2mA
Settling Time800ns
Resolution (Bits)10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7533JP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX7533JP Documents

MX7533JP datasheets or manufacturer documentation.

Datasheet: MX7533JP Datasheet (PDF)

MX7533JP Schematic Symbol & PCB Footprint

The MX7533JP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.