Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MX7528CQ
MX7528CQ
Extended
* Images are for reference only
MX7528CQ
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MX7528CQ
JLCPCB Part #
C7458291
Package
CDIP-20
Description
-40℃~+85℃ 0.5LSB 1mA 2 350ns 5V~15V 8 Integrated buffer CDIP-20 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageCDIP-20
FunctionIntegrated buffer
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply5V~15V
Quiescent Current (Iq)1mA
Settling Time350ns
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MX7528CQ
MX7528CQ

* Images are for reference only

MX7528CQ

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7528CQ
JLCPCB Part #
C7458291
Package
CDIP-20
Description
-40℃~+85℃ 0.5LSB 1mA 2 350ns 5V~15V 8 Integrated buffer CDIP-20 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7528CQ

* Images are for reference only

MX7528CQ
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7528CQ
JLCPCB Part #
C7458291
Package
CDIP-20
Description
-40℃~+85℃ 0.5LSB 1mA 2 350ns 5V~15V 8 Integrated buffer CDIP-20 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7528CQ Specifications

MX7528CQ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageCDIP-20
FunctionIntegrated buffer
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply5V~15V
Quiescent Current (Iq)1mA
Settling Time350ns
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7528CQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX7528CQ Documents

MX7528CQ datasheets or manufacturer documentation.

Datasheet: MX7528CQ Datasheet (PDF)

MX7528CQ Schematic Symbol & PCB Footprint

The MX7528CQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.