Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MX7224KP
MX7224KP
Extended
* Images are for reference only
MX7224KP
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MX7224KP
JLCPCB Part #
C7458280
Package
PLCC-20(9x9)
Description
0℃~+70℃ 1 1LSB 2V~12.5V 5us 8 Integrated buffer、Power-on reset、Multi-chip synchronization、Bipolar output Voltage Buffer PLCC-20(9x9) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePLCC-20(9x9)
FunctionIntegrated buffer、Power-on reset、Multi-chip synchronization、Bipolar output
Integral non - linearity1LSB
Operating Temperature0℃~+70℃
Number of Channels1
Voltage - Supply2V~12.5V
Output TypeVoltage Buffer
Settling Time5us
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MX7224KP
MX7224KP

* Images are for reference only

MX7224KP

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7224KP
JLCPCB Part #
C7458280
Package
PLCC-20(9x9)
Description
0℃~+70℃ 1 1LSB 2V~12.5V 5us 8 Integrated buffer、Power-on reset、Multi-chip synchronization、Bipolar output Voltage Buffer PLCC-20(9x9) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7224KP

* Images are for reference only

MX7224KP
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7224KP
JLCPCB Part #
C7458280
Package
PLCC-20(9x9)
Description
0℃~+70℃ 1 1LSB 2V~12.5V 5us 8 Integrated buffer、Power-on reset、Multi-chip synchronization、Bipolar output Voltage Buffer PLCC-20(9x9) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7224KP Specifications

MX7224KP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePLCC-20(9x9)
FunctionIntegrated buffer、Power-on reset、Multi-chip synchronization、Bipolar output
Integral non - linearity1LSB
Operating Temperature0℃~+70℃
Number of Channels1
Voltage - Supply2V~12.5V
Output TypeVoltage Buffer
Settling Time5us
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7224KP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX7224KP Documents

MX7224KP datasheets or manufacturer documentation.

Datasheet: MX7224KP Datasheet (PDF)

MX7224KP Schematic Symbol & PCB Footprint

The MX7224KP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.