
- Manufacturer
- MFR.Part #
- DAC8012HPC
- JLCPCB Part #
- C7458253
- Package
- PLCC-20(9x9)
- Description
- 0.5LSB、1LSB 0℃~+70℃ 10uA 12 300ns 5V~15V PLCC-20(9x9) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | PLCC-20(9x9) | |
| Integral non - linearity | 0.5LSB、1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V~15V | |
| Quiescent Current (Iq) | 10uA | |
| Settling Time | 300ns | |
| Resolution (Bits) | 12 |

* Images are for reference only
DAC8012HPC
Extended- Manufacturer
- MFR.Part #
- DAC8012HPC
- JLCPCB Part #
- C7458253
- Package
- PLCC-20(9x9)
- Description
- 0.5LSB、1LSB 0℃~+70℃ 10uA 12 300ns 5V~15V PLCC-20(9x9) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DAC8012HPC
- JLCPCB Part #
- C7458253
- Package
- PLCC-20(9x9)
- Description
- 0.5LSB、1LSB 0℃~+70℃ 10uA 12 300ns 5V~15V PLCC-20(9x9) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC8012HPC Specifications
DAC8012HPC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | PLCC-20(9x9) | |
| Integral non - linearity | 0.5LSB、1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V~15V | |
| Quiescent Current (Iq) | 10uA | |
| Settling Time | 300ns | |
| Resolution (Bits) | 12 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC8012HPC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC8012HPC Documents
DAC8012HPC datasheets or manufacturer documentation.
Datasheet: DAC8012HPC Datasheet (PDF)
DAC8012HPC Schematic Symbol & PCB Footprint
The DAC8012HPC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.