
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28(4x4) | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1.5A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.1V~6.6V | |
| Features | Constant current charging、Programmable charging current、Soft-start、Overcharge protection、Overcurrent Protection、Overvoltage protection、Battery temperature monitoring |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8934CETI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28(4x4) | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1.5A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.1V~6.6V | |
| Features | Constant current charging、Programmable charging current、Soft-start、Overcharge protection、Overcurrent Protection、Overvoltage protection、Battery temperature monitoring |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8934CETI+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8934CETI+ datasheets or manufacturer documentation.
Datasheet: MAX8934CETI+ Datasheet (PDF)
The MAX8934CETI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.