
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24-EP(4x4) | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~5.25V | |
| Settling Time | 5us | |
| Resolution (Bits) | 12 | |
| Interface | SPI、MICROWIRE |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5135GTG+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24-EP(4x4) | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~5.25V | |
| Settling Time | 5us | |
| Resolution (Bits) | 12 | |
| Interface | SPI、MICROWIRE |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5135GTG+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5135GTG+ datasheets or manufacturer documentation.
Datasheet: MAX5135GTG+ Datasheet (PDF)
The MAX5135GTG+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.