
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 140uV | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 12V/ms | |
| Single supply | 1.6V~36V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 10nA | |
| Dual Supply | 800mV~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX480CSA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 140uV | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 12V/ms | |
| Single supply | 1.6V~36V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 10nA | |
| Dual Supply | 800mV~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX480CSA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX480CSA+ datasheets or manufacturer documentation.
Datasheet: MAX480CSA+ Datasheet (PDF)
The MAX480CSA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.