Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. MAX3573CGM
MAX3573CGM
Extended
* Images are for reference only
MAX3573CGM
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX3573CGM
JLCPCB Part #
C7457983
Package
QFN-48(7x7)
Description
0℃~+70℃ 4.75V~5.25V 50MHz~878MHz DVB Tuner With lock detection function QFN-48(7x7) RF Misc ICs and Modules
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQFN-48(7x7)
Operating Temperature0℃~+70℃
Frequency Range50MHz~878MHz
FunctionTuner
ApplicationsDVB
Voltage - Supply4.75V~5.25V
FeaturesWith lock detection function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. MAX3573CGM
MAX3573CGM

* Images are for reference only

MAX3573CGM

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX3573CGM
JLCPCB Part #
C7457983
Package
QFN-48(7x7)
Description
0℃~+70℃ 4.75V~5.25V 50MHz~878MHz DVB Tuner With lock detection function QFN-48(7x7) RF Misc ICs and Modules
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX3573CGM

* Images are for reference only

MAX3573CGM
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX3573CGM
JLCPCB Part #
C7457983
Package
QFN-48(7x7)
Description
0℃~+70℃ 4.75V~5.25V 50MHz~878MHz DVB Tuner With lock detection function QFN-48(7x7) RF Misc ICs and Modules
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX3573CGM Specifications

MAX3573CGM technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQFN-48(7x7)
Operating Temperature0℃~+70℃
Frequency Range50MHz~878MHz
FunctionTuner
ApplicationsDVB
Voltage - Supply4.75V~5.25V
FeaturesWith lock detection function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3573CGM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX3573CGM Documents

MAX3573CGM datasheets or manufacturer documentation.

Datasheet: MAX3573CGM Datasheet (PDF)

MAX3573CGM Schematic Symbol & PCB Footprint

The MAX3573CGM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.