
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-56(7x7) | |
| Frequency Range | 865.2MHz~893.8MHz、867.4MHz~891.6MHz、1.7124GHz~1.7824GHz、1.7124GHz~1.7676GHz、1.7124GHz~1.7526GHz、1.7524GHz~1.7824GHz、1.8074GHz~1.8774GHz、1.9302GHz~1.9948GHz、2.1124GHz~2.1676GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -119dBm | |
| Output Power | 0dBm | |
| Voltage - Supply | 3.3V | |
| Receive Current | 78mA | |
| Features | Power-on reset function | |
| Current Of Transmitting | 250mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2552ETN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-56(7x7) | |
| Frequency Range | 865.2MHz~893.8MHz、867.4MHz~891.6MHz、1.7124GHz~1.7824GHz、1.7124GHz~1.7676GHz、1.7124GHz~1.7526GHz、1.7524GHz~1.7824GHz、1.8074GHz~1.8774GHz、1.9302GHz~1.9948GHz、2.1124GHz~2.1676GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -119dBm | |
| Output Power | 0dBm | |
| Voltage - Supply | 3.3V | |
| Receive Current | 78mA | |
| Features | Power-on reset function | |
| Current Of Transmitting | 250mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2552ETN+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2552ETN+ datasheets or manufacturer documentation.
Datasheet: MAX2552ETN+ Datasheet (PDF)
The MAX2552ETN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.