Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX144BCUA
MAX144BCUA
Extended
* Images are for reference only
MAX144BCUA
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX144BCUA
JLCPCB Part #
C7457843
Package
uMAX-8
Description
0.75LSB 0Hz~5MHz、100kHz~2.17MHz 0℃~+70℃ 108kHz 12 1LSB 2 2.7V~5V 900uA Built-in External Multiplexers、Power-on reset No Not supported SAR SPI uMAX-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageuMAX-8
Clock Frequency0Hz~5MHz、100kHz~2.17MHz
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
DNL (LSB)0.75LSB
Integral non - linearity1LSB
Voltage - Supply2.7V~5V
Quiescent Current (Iq)900uA
ADC architectureSAR
Sampling Rate108kHz
FeaturesMultiplexers、Power-on reset
number of channels2
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX144BCUA
MAX144BCUA

* Images are for reference only

MAX144BCUA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX144BCUA
JLCPCB Part #
C7457843
Package
uMAX-8
Description
0.75LSB 0Hz~5MHz、100kHz~2.17MHz 0℃~+70℃ 108kHz 12 1LSB 2 2.7V~5V 900uA Built-in External Multiplexers、Power-on reset No Not supported SAR SPI uMAX-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX144BCUA

* Images are for reference only

MAX144BCUA
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX144BCUA
JLCPCB Part #
C7457843
Package
uMAX-8
Description
0.75LSB 0Hz~5MHz、100kHz~2.17MHz 0℃~+70℃ 108kHz 12 1LSB 2 2.7V~5V 900uA Built-in External Multiplexers、Power-on reset No Not supported SAR SPI uMAX-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX144BCUA Specifications

MAX144BCUA technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageuMAX-8
Clock Frequency0Hz~5MHz、100kHz~2.17MHz
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
DNL (LSB)0.75LSB
Integral non - linearity1LSB
Voltage - Supply2.7V~5V
Quiescent Current (Iq)900uA
ADC architectureSAR
Sampling Rate108kHz
FeaturesMultiplexers、Power-on reset
number of channels2
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX144BCUA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX144BCUA Documents

MAX144BCUA datasheets or manufacturer documentation.

Datasheet: MAX144BCUA Datasheet (PDF)

MAX144BCUA Schematic Symbol & PCB Footprint

The MAX144BCUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.