Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. MAATSS0015TR
MAATSS0015TR
Extended
* Images are for reference only
MAATSS0015TR
Attributes
Value
Manufacturer
MACOM
MFR.Part #
MAATSS0015TR
JLCPCB Part #
C7457780
Package
SOIC-16
Description
-40℃~+85℃ 0.9dB、1.5dB、1.8dB、2dB 0Hz~2GHz 15dB 1dB 50Ω SOIC-16 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerMACOM
PackageSOIC-16
Insertion Loss0.9dB、1.5dB、1.8dB、2dB
Frequency Range0Hz~2GHz
Operating Temperature-40℃~+85℃
Attenuation Value15dB
Step Size1dB
FeaturesDigitally programmable attenuation
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. MAATSS0015TR
MAATSS0015TR

* Images are for reference only

MAATSS0015TR

Extended
Manufacturer

MACOM

MFR.Part #
MAATSS0015TR
JLCPCB Part #
C7457780
Package
SOIC-16
Description
-40℃~+85℃ 0.9dB、1.5dB、1.8dB、2dB 0Hz~2GHz 15dB 1dB 50Ω SOIC-16 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAATSS0015TR

* Images are for reference only

MAATSS0015TR
Extended
Manufacturer

MACOM

MFR.Part #
MAATSS0015TR
JLCPCB Part #
C7457780
Package
SOIC-16
Description
-40℃~+85℃ 0.9dB、1.5dB、1.8dB、2dB 0Hz~2GHz 15dB 1dB 50Ω SOIC-16 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAATSS0015TR Specifications

MAATSS0015TR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerMACOM
PackageSOIC-16
Insertion Loss0.9dB、1.5dB、1.8dB、2dB
Frequency Range0Hz~2GHz
Operating Temperature-40℃~+85℃
Attenuation Value15dB
Step Size1dB
FeaturesDigitally programmable attenuation
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAATSS0015TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAATSS0015TR Schematic Symbol & PCB Footprint

The MAATSS0015TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.