
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 100uA | |
| Noise | 100uVrms、100uVrms | |
| Voltage - Supply | 32V | |
| Output Type | Adjustable | |
| Output Current | 50mA、50mA | |
| Output Configuration | Positive and Negative | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal、Built-in soft-start | |
| Voltage Dropout | 200mV@(50mA)、400mV@(50mA) | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3260IDE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 100uA | |
| Noise | 100uVrms、100uVrms | |
| Voltage - Supply | 32V | |
| Output Type | Adjustable | |
| Output Current | 50mA、50mA | |
| Output Configuration | Positive and Negative | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal、Built-in soft-start | |
| Voltage Dropout | 200mV@(50mA)、400mV@(50mA) | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3260IDE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3260IDE datasheets or manufacturer documentation.
Datasheet: LTC3260IDE Datasheet (PDF)
The LTC3260IDE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.