Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7911ARM
AD7911ARM
Extended
* Images are for reference only
AD7911ARM
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7911ARM
JLCPCB Part #
C7457531
Package
MSOP-8
Description
-40℃~+85℃ 0.5LSB 0.5LSB 10 10kHz~5MHz 2 2.35V~5.25V 250kHz 50nA Built-in External Multiplexers SAR SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageMSOP-8
Clock Frequency10kHz~5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
DNL (LSB)0.5LSB
Integral non - linearity0.5LSB
Voltage - Supply2.35V~5.25V
Quiescent Current (Iq)50nA
ADC architectureSAR
Sampling Rate250kHz
FeaturesMultiplexers
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)10
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7911ARM
AD7911ARM

* Images are for reference only

AD7911ARM

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7911ARM
JLCPCB Part #
C7457531
Package
MSOP-8
Description
-40℃~+85℃ 0.5LSB 0.5LSB 10 10kHz~5MHz 2 2.35V~5.25V 250kHz 50nA Built-in External Multiplexers SAR SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7911ARM

* Images are for reference only

AD7911ARM
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7911ARM
JLCPCB Part #
C7457531
Package
MSOP-8
Description
-40℃~+85℃ 0.5LSB 0.5LSB 10 10kHz~5MHz 2 2.35V~5.25V 250kHz 50nA Built-in External Multiplexers SAR SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7911ARM Specifications

AD7911ARM technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageMSOP-8
Clock Frequency10kHz~5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
DNL (LSB)0.5LSB
Integral non - linearity0.5LSB
Voltage - Supply2.35V~5.25V
Quiescent Current (Iq)50nA
ADC architectureSAR
Sampling Rate250kHz
FeaturesMultiplexers
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)10
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7911ARM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7911ARM Documents

AD7911ARM datasheets or manufacturer documentation.

Datasheet: AD7911ARM Datasheet (PDF)

AD7911ARM Schematic Symbol & PCB Footprint

The AD7911ARM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.