
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~3.6V | |
| Meter Type | Single-Phase Energy Metering IC | |
| Features | Built-in temperature sensor、Programmable gain、Built-in reference source | |
| Pd - Power Dissipation | 3.3mW | |
| Current - Supply | 770uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
71M6201-IL/F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~3.6V | |
| Meter Type | Single-Phase Energy Metering IC | |
| Features | Built-in temperature sensor、Programmable gain、Built-in reference source | |
| Pd - Power Dissipation | 3.3mW | |
| Current - Supply | 770uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 71M6201-IL/F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

71M6201-IL/F datasheets or manufacturer documentation.
Datasheet: 71M6201-IL/F Datasheet (PDF)
The 71M6201-IL/F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.