Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. C3M0030090K
C3M0030090K - 1
C3M0030090K - 2
C3M0030090K - 3
Extended1/3
* Images are for reference only
C3M0030090K
Attributes
Value
Manufacturer
Wolfspeed
MFR.Part #
C3M0030090K
JLCPCB Part #
C7457228
Package
TO-247-4L
Description
-40℃~+150℃ 1 N-channel 1.503nF 144pF 240W 3.5V 39mΩ 5pF 73A 74nC 900V N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerWolfspeed
PackageTO-247-4L
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1.503nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.5V
Gate Charge(Qg)74nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)73A
Drain to Source Voltage900V
Output Capacitance(Coss)144pF
Pd - Power Dissipation240W
RDS(on)39mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. C3M0030090K
C3M0030090K

* Images are for reference only

C3M0030090K

Extended
Manufacturer

Wolfspeed

MFR.Part #
C3M0030090K
JLCPCB Part #
C7457228
Package
TO-247-4L
Description
-40℃~+150℃ 1 N-channel 1.503nF 144pF 240W 3.5V 39mΩ 5pF 73A 74nC 900V N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C3M0030090K

* Images are for reference only

C3M0030090K
Extended
Manufacturer

Wolfspeed

MFR.Part #
C3M0030090K
JLCPCB Part #
C7457228
Package
TO-247-4L
Description
-40℃~+150℃ 1 N-channel 1.503nF 144pF 240W 3.5V 39mΩ 5pF 73A 74nC 900V N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C3M0030090K Specifications

C3M0030090K technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerWolfspeed
PackageTO-247-4L
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1.503nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.5V
Gate Charge(Qg)74nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)73A
Drain to Source Voltage900V
Output Capacitance(Coss)144pF
Pd - Power Dissipation240W
RDS(on)39mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C3M0030090K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C3M0030090K Documents

C3M0030090K datasheets or manufacturer documentation.

Datasheet: C3M0030090K Datasheet (PDF)

C3M0030090K Schematic Symbol & PCB Footprint

The C3M0030090K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.