
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 111dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.006% | |
| Voltage - Supply | -22V~-4.5V、4.5V~22V | |
| Quiescent Current | 5mA | |
| Features | ESD Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP275GP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 111dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.006% | |
| Voltage - Supply | -22V~-4.5V、4.5V~22V | |
| Quiescent Current | 5mA | |
| Features | ESD Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP275GP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP275GP datasheets or manufacturer documentation.
Datasheet: OP275GP Datasheet (PDF)
The OP275GP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.