
- Manufacturer
- MFR.Part #
- MAX5821LEUA
- JLCPCB Part #
- C7456830
- Package
- uMAX-8
- Description
- -40℃~+85℃ 0.5LSB 10 115uA 12us 2 2.7V~5.5V I2C Voltage Buffer uMAX-8 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | uMAX-8 | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 115uA | |
| Settling Time | 12us | |
| Resolution (Bits) | 10 | |
| Interface | I2C |

* Images are for reference only
MAX5821LEUA
Extended- Manufacturer
- MFR.Part #
- MAX5821LEUA
- JLCPCB Part #
- C7456830
- Package
- uMAX-8
- Description
- -40℃~+85℃ 0.5LSB 10 115uA 12us 2 2.7V~5.5V I2C Voltage Buffer uMAX-8 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX5821LEUA
- JLCPCB Part #
- C7456830
- Package
- uMAX-8
- Description
- -40℃~+85℃ 0.5LSB 10 115uA 12us 2 2.7V~5.5V I2C Voltage Buffer uMAX-8 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5821LEUA Specifications
MAX5821LEUA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | uMAX-8 | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 115uA | |
| Settling Time | 12us | |
| Resolution (Bits) | 10 | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5821LEUA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5821LEUA Documents
MAX5821LEUA datasheets or manufacturer documentation.
Datasheet: MAX5821LEUA Datasheet (PDF)
MAX5821LEUA Schematic Symbol & PCB Footprint
The MAX5821LEUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.