Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1133BCAP
MAX1133BCAP
Extended
* Images are for reference only
MAX1133BCAP
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1133BCAP
JLCPCB Part #
C7456564
Package
-
Description
0℃~+70℃ 1 16 1LSB 2.5LSB 200kHz 4.75V~5.25V 4MHz 7.5mA 87dB Auto calibration、Power-on reset、Bipolar input External、Built-in External、Built-in Not supported SAR SPI Yes - Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
Package-
Clock Frequency4MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
DNL (LSB)1LSB
Signal-to-Noise Ratio87dB
Integral non - linearity2.5LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)7.5mA
ADC architectureSAR
Sampling Rate200kHz
FeaturesAuto calibration、Power-on reset、Bipolar input
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1133BCAP
MAX1133BCAP

* Images are for reference only

MAX1133BCAP

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1133BCAP
JLCPCB Part #
C7456564
Package
-
Description
0℃~+70℃ 1 16 1LSB 2.5LSB 200kHz 4.75V~5.25V 4MHz 7.5mA 87dB Auto calibration、Power-on reset、Bipolar input External、Built-in External、Built-in Not supported SAR SPI Yes - Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1133BCAP

* Images are for reference only

MAX1133BCAP
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1133BCAP
JLCPCB Part #
C7456564
Package
-
Description
0℃~+70℃ 1 16 1LSB 2.5LSB 200kHz 4.75V~5.25V 4MHz 7.5mA 87dB Auto calibration、Power-on reset、Bipolar input External、Built-in External、Built-in Not supported SAR SPI Yes - Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1133BCAP Specifications

MAX1133BCAP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
Package-
Clock Frequency4MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
DNL (LSB)1LSB
Signal-to-Noise Ratio87dB
Integral non - linearity2.5LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)7.5mA
ADC architectureSAR
Sampling Rate200kHz
FeaturesAuto calibration、Power-on reset、Bipolar input
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1133BCAP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1133BCAP Documents

MAX1133BCAP datasheets or manufacturer documentation.

Datasheet: MAX1133BCAP Datasheet (PDF)

MAX1133BCAP Schematic Symbol & PCB Footprint

The MAX1133BCAP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.